B3FS-4092P-B

Aratas
653-B3FS4092PB
B3FS-4092P-B

Mfr.:

Description:
Tactile Switches Integrated keytop tactile swit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
1.47 N
50 mA
24 VDC
SPST
SMD/SMT
Black
10.5 mm
10.5 mm
7.3 mm
B3FS-4
Reel
Cut Tape
Brand: Aratas
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3FS4092PB
Unit Weight: 1 g
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3FS-4 SMD Tactile Switches

Omron Electronics B3FS-4 SMD Tactile Switches feature a distinctive snapping action and extended mechanical/electrical durability. These switches measure 12mm x 12mm with a height of 4.2mm and are packaged with embossed taping for automatic mounting. The lineup for Omron Electronics B3FS-4 SMD Tactile Switches includes high-force and projected plunger options. These switches are designed to provide a service life of 3M operations.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,80 € 18,00 €
1,67 € 41,75 €
1,49 € 149,00 €
1,38 € 345,00 €
Full Reel (Order in multiples of 700)
1,27 € 889,00 €
1,26 € 1 764,00 €
1,13 € 2 373,00 €
1,08 € 5 292,00 €