LPTNG2471M2DMG0457

Pulse Electronics
673-LPTNG2471M2DMG45
LPTNG2471M2DMG0457

Mfr.:

Description:
Antennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Outdoor Antennas
2.4 GHz
7.125 GHz
WiFi
5.1 dBi
50 Ohms
2.5
3 W
- 40 C
+ 85 C
Dipole
2 Band
Direct Mount
Connector
SMA
53.5 mm
IP67
RG-316
LPT
Bulk
Brand: Pulse Electronics
Cable Length: 457 mm
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 185 g
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
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,74 € 76,74 €
67,47 € 674,70 €
66,50 € 1 662,50 €
59,86 € 5 986,00 €