2607021183000

Wurth Elektronik
710-2607021183000
2607021183000

Mfr.:

Description:
Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-WMB8
868 MHz
14 dBm
UART
2 V
3.6 V
53 mA
30 mA
- 30 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB8626-M-TR
Unit Weight: 3,040 g
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
8517799000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sub-GHz & Short-Range Wireless Modules

Würth Elektronik Sub-GHz and Short-Range Wireless Modules provide reliable, low-power connectivity solutions for smart metering, industrial automation, IoT, and wireless monitoring applications. Spanning Wireless M-Bus, proprietary Sub-GHz radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik pre-certified modules simplify wireless integration while delivering secure communication, extended operating ranges, and scalable network capabilities.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
31,79 € 31,79 €
30,86 € 308,60 €
Full Reel (Order in multiples of 400)
29,23 € 11 692,00 €
800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩