TLE9251VSJXUMA1

Infineon Technologies
726-TLE9251VSJXUMA1
TLE9251VSJXUMA1

Mfr.:

Description:
CAN Interface IC TRANSCEIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
TLE925x
High Speed
SMD/SMT
DSO-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
38 mA
10 kV
AEC-Q100
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Propagation Delay Time: 330 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: TLE9251VSJ SP001358162
Unit Weight: 79,810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE925x High Speed CAN Transceivers

Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).

In Stock: 16 025

Stock:
16 025
Can Dispatch Immediately
On Order:
2 500
Expected 30/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,45 € 1,45 €
1,08 € 10,80 €
0,989 € 24,73 €
0,894 € 89,40 €
0,855 € 213,75 €
0,822 € 411,00 €
0,818 € 818,00 €
Full Reel (Order in multiples of 2500)
0,767 € 1 917,50 €
0,75 € 3 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩