MRFX035HR5

NXP Semiconductors
771-MRFX035HR5
MRFX035HR5

Mfr.:

Description:
RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 35 W CW over 1.8-512 MHz, 65 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
193 V
1.8 MHz to 512 MHz
24.8 dB
35 W
- 40 C
+ 150 C
Screw Mount
NI-360H-2SB
LDMOS FET
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 1 Channel
Pd - Power Dissipation: 154 W
Product Type: RF MOSFETs
Series: MRFX035H
Factory Pack Quantity: 50
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Part # Aliases: 935376627178
Unit Weight: 5,690 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,97 € 127,97 €
107,78 € 1 077,80 €
102,45 € 2 561,25 €
Full Reel (Order in multiples of 50)
99,43 € 4 971,50 €
98,20 € 9 820,00 €
250 Quote