NMH1000T1

STMicroelectronics
771-NMH1000T1
NMH1000T1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Magnetic switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Switch
650 uA
1.5 V
- 40 C
+ 85 C
PCB Mount
VSON-6
3.6 V
1.2 V
NMH1000
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.75 LSB/(x deg/s)
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Part # Aliases: 935449321147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NMH1000 Magnetic Switch

STMicroelectronics NMH1000 Magnetic Switch is a Hall effect magnetic field switch that operates at low voltage, current, and output data rate. The NMH1000 is most sensitive to a vertical field passing through the top-to-bottom surfaces, orthogonal to the plane of the application printed circuit board. Processing of input is enabled by functional blocks such as a configurable state machine, analog-to-voltage conversion of the input, and a comparison to generate the bi-state output, arranged in linear succession. The NMH1000 magnetic switch from NXP Semiconductors is available in a small, thin VSON outline package with six terminals.

In Stock: 7 369

Stock:
7 369 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,791 € 3,96 €
0,703 € 7,03 €
0,671 € 33,55 €
0,641 € 64,10 €
0,581 € 290,50 €
0,558 € 558,00 €
0,526 € 1 052,00 €
Full Reel (Order in multiples of 3000)
0,507 € 1 521,00 €