DW1000-I-TR13

Qorvo
772-DW1000-I-TR13
DW1000-I-TR13

Mfr.:

Description:
RF Transceiver DW1000 UWB Transceiver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Transceiver
RoHS:  
Multiband
3.244 GHz to 6.999 GHz
6.8 Mb/s
2.8 V
3.6 V
210 mA
90 mA
- 40 C
+ 85 C
SPI
QFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Qorvo
Dimensions: 6 mm x 6 mm
Moisture Sensitive: Yes
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3.3 V
Pin Count: 48
Product Type: RF Transceiver
Sensitivity: - 97 dBm, - 98 dBm, - 107 dBm
Series: DW1000
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: DW1000
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW1000 Ultra-Wideband (UWB) Transceiver IC

Qorvo DW1000 Ultra-Wideband (UWB) Transceiver IC is a low-power transceiver IC compliant with IEEE 802.15.4-2011. The DW1000 can be used in two-way ranging or TDoA location systems to a precision of 10cm. This device supports data transfer at rates up to 6.8Mbps. The Qorvo DW1000 features an analog front end with a receiver and transmitter. The device has a digital back end that interfaces to an off-chip host processor. A TX/RX switch connects the receiver or transmitter to the antenna port. Temperature and voltage monitors are provided on-chip.

In Stock: 21 962

Stock:
21 962
Can Dispatch Immediately
On Order:
28 000
Expected 25/01/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
11,35 € 11,35 €
11,30 € 113,00 €
10,09 € 252,25 €
9,29 € 929,00 €
8,69 € 2 172,50 €
8,65 € 4 325,00 €
Full Reel (Order in multiples of 4000)
7,86 € 31 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩