QM14068TR7

Qorvo
772-QM14068TR7
QM14068TR7

Mfr.:

Description:
RF Amplifier eLNA No-Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
6.2 GHz to 6.8 GHz, 7.7 GHz to 8.3 GHz
1.62 V to 1.98 V
10.4 mA, 10.6 mA
15 dB, 15.3 dB
1.85 dB, 1.7 dB
Low Noise Amplifiers
SMD/SMT
Si
- 11 dBm
- 40 C
+ 85 C
QM14068
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QM14068EVB
Input Return Loss: 12.3 dB, 19.7 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QM14068 Low Noise Amplifiers (LNAs)

Qorvo QM14068 Low Noise Amplifiers (LNAs) with bypass switches are designed for ultra-wideband (UWB) systems. These amplifiers support wireless technology in a 6.2GHz to 8.3GHz frequency range. The integrated input and output 50Ω match minimizes the layout area in applications and reduces the bill-of-materials and manufacturability costs. The QM14068 amplifier performance is focused on a balance of a low noise figure of 1.8dB and an LNA gain of 15dB that increases receive sensitivity. Control is operated with a single-bit GPIO pin and easy software control using UWB transceivers. Qorvo QM14068 amplifiers are ideal for the Internet of Things (IoT), real-time location systems, asset tracking, connected homes, automation, and security applications.

In Stock: 11 782

Stock:
11 782
Can Dispatch Immediately
On Order:
9 000
Expected 17/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,70 € 1,70 €
1,65 € 16,50 €
1,51 € 37,75 €
1,38 € 138,00 €
1,30 € 325,00 €
1,20 € 600,00 €
1,09 € 1 090,00 €
Full Reel (Order in multiples of 3000)
0,918 € 2 754,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩