810-VLS6045EX-151M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 150uH 11 850In Stock
10 500Expected 23/11/2026
Cut Tape
0,292 €
0,25 €
0,206 €
0,187 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 760 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 20% 0.73ohm 6x6.3x4.5mm AEC-Q200 7 106In Stock
4 500On Order
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 150 uH 20 % 700 mA 760 mOhms 900 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,361 €
0,30 €
0,247 €
0,235 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade Shielded 150 uH 20 % 900 mA 988 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel