810-VLS6045EX-220M Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 22uH 0.105ohms 2.4A 17 154In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 22 uH 20 % 1.9 A 105 mOhms 2.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 2 297In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 22 uH 20 % 2.4 A 137 mOhms 2.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 0.105ohms 2.4A AEC-Q200 2 981In Stock
1 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 22 uH 20 % 1.9 A 105 mOhms 2.4 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 521In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 15 uH 20 % 3.1 A 98 mOhms 3.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 949In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1212 (3030 metric) Shielded 22 uH 20 % 756 mOhms 490 mA - 40 C + 105 C Standard 3 mm 3 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3010-2 Shielded 22 uH 20 % 380 mA 900 mOhms 430 mA - 40 C + 105 C Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015-2 Shielded 22 uH 20 % 480 mA 660 mOhms 540 mA - 40 C + 105 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 2010-2 Shielded 22 uH 20 % 330 mA 2.04 Ohms 370 mA - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 000

Power Inductor 4012-2 Shielded 22 uH 20 % 630 mA 468 mOhms 700 mA - 40 C + 105 C Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 2012-2 Shielded 22 uH 20 % 330 mA 1.76 Ohms 370 mA - 40 C + 105 C Standard 2 mm 2 mm 1 mm Ferrite AEC-Q200 VLS-E-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 81In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 15 uH 20 % 1.4 A 74.5 mOhms 1 A - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 590In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 15 uH 20 % 1.53 A 52 mOhms 1.1 A - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 276In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 22 uH 20 % 940 mA 122 mOhms 730 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 593In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 5.5 mm Shielded 22 uH 20 % 2 A 64.3 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 5.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 138In Stock
Min.: 1
Mult.: 1

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 22 uH 20 % 960 mA 110 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 169In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 15 uH 20 % 1.1 A 85 mOhms 880 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 31In Stock
Min.: 1
Mult.: 1

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 22 uH 20 % 1.3 A 104 mOhms 770 mA - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H

Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 22 uH 20 % 1.34 A 61 mOhms 900 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel