810-VLS6045EX-680M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 68uH 8 764In Stock
7 500Expected 23/11/2026
Cut Tape
0,31 €
0,254 €
0,209 €
0,197 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 68 uH 20 % 1 A 310 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 0.41ohm 6x6.3x4.5mm AEC-Q200
7 827Expected 24/11/2026
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 68 uH 20 % 1 A 310 mOhms 1.4 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,421 €
0,362 €
0,293 €
0,244 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 1 500
Automotive Grade Shielded 68 uH 20 % 1.4 A 403 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel