810-VLS6045EX-6R8M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 6.8 UH 20% 13 025In Stock
19 500Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 6.8 uH 20 % 3.6 A 36 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.046ohm 6x6.3x4.5mm AEC-Q200 2 774In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 6.8 uH 20 % 3.6 A 36 mOhms 4.7 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H 657In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 6.8 uH 20 % 4.7 A 47 mOhms 4.7 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel