LR1110IMLTRT

Semtech
947-LR1110IMLTRT
LR1110IMLTRT

Mfr.:

Description:
RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK
150 MHz to 960 MHz, 150 MHz to 2.7 GHz
2 Mb/s
1.8 V
3.7 V
7.8 mA
118 mA
22 dBm
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Semtech
Number of Receivers: 4 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 3.7 V
Product Type: RF Transceiver
Series: LR1110
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Edge
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LR1110 LoRa Edge™ Transceiver

Semtech LR1110 LoRa Edge™ Transceiver is designed to comply with the physical layer requirements of the LoRaWAN® specification. The LR1110 transceiver is an ultra-low power platform that integrates a long-range LoRa transceiver, a multi-constellation GNSS scanner, and a passive Wi-Fi® MAC address scanner that targets geolocation applications. This long-range transceiver supports LoRa® and Gaussian Frequency Shift Keying (GFSK) modulations for LPWAN. The LR1110 transceiver from Semtech is highly configurable to meet different application requirements that utilize the global LoRaWAN standard or proprietary protocols. This transceiver features a Global Navigation Satellite System (GNSS) receiver, allowing fast and energy-efficient outdoor geolocation. Applications include asset location, asset traceability, asset loss and theft prevention, asset recovery, and inventory management.

In Stock: 2 039

Stock:
2 039 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,04 € 9,04 €
7,21 € 72,10 €
6,67 € 166,75 €
6,19 € 619,00 €
5,87 € 1 467,50 €
5,72 € 2 860,00 €
5,62 € 5 620,00 €
Full Reel (Order in multiples of 3000)
5,62 € 16 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.