AD7357 Analog to Digital Converters - ADC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices AD7357
Analog Devices Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C. N/A
AD7357 3-Wire, QSPI, SPI 2.5 V 2.25 V to 3.6 V Tray
Analog Devices Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C.
6In Stock
25,54 €
24,97 €
24,90 €
Min.: 1
Mult.: 1
AD7357 SMD/SMT TSSOP-16 14 bit 2 Channel 3-Wire, QSPI, SPI 4.25 MS/s SAR 2.5 V 2.25 V to 3.6 V 76.5 dB - 40 C + 85 C AEC-Q100 Tube
Analog Devices Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C.
2In Stock
37,06 €
30,12 €
27,55 €
26,58 €
Min.: 1
Mult.: 1
AD7357 SMD/SMT TSSOP-16 14 bit 2 Channel 3-Wire, QSPI, SPI 4.25 MS/s Differential SAR 2.5 V 2.25 V to 3.6 V 76.5 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C.
8In Stock
Cut Tape
32,60 €
26,39 €
24,85 €
23,81 €
23,73 €
21,73 €
Min.: 1
Mult.: 1
AD7357 SMD/SMT TSSOP-16 14 bit 2 Channel 3-Wire, QSPI, SPI 4.25 MS/s Differential SAR 2.5 V 2.25 V to 3.6 V 76.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C.
172In Stock
Cut Tape
36,51 €
29,83 €
28,17 €
27,38 €
27,38 €
Min.: 1
Mult.: 1
Max.: 137
AD7357 SMD/SMT TSSOP-16 14 bit 2 Channel 3-Wire, QSPI, SPI 4.25 MS/s Differential SAR 2.5 V 2.25 V to 3.6 V 76.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel