CDSOT23-SM712 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Bourns ESD Protection Diodes / TVS Diodes SOT-23 7V400W Low Capacitance 217 826In Stock
570 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 12 V SMD/SMT 26 V 13.3 V SC-59-3 (SOT-23-3) 17 A 400 W 75 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-SM712 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 7V/12V AEC-Q101 12 323In Stock
12 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape