IPG20N04S4L-11A MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs MOSFET_(20V 40V) Non-Stocked Lead-Time 39 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 10.1 mOhms 16 V 1.2 V 26 nC - 55 C + 175 C 41 W Enhancement AEC-Q101 OptiMOS Reel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 5 345In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 10.1 mOhms 16 V 1.2 V 26 nC - 55 C + 175 C 41 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 10 062In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 11.6 mOhms 16 V 1.7 V 26 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel