IPG20N10S4L-22A MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Infineon Technologies MOSFETs MOSFET_(75V 120V(
4 997On Order
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 7 254In Stock
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( Non-Stocked Lead-Time 39 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 Reel
Infineon Technologies MOSFETs MOSFET
3 413On Order
Min.: 1
Mult.: 1
: 5 000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel