STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3 811In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 11 093In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 3 854In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2 478In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4 199In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 18V 0.2uA 15kV 8kV Uni 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV BI 2 489In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 236In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 725In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 1 823In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 056In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4 192In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 6 240In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMA (DO-214AC) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional ESD protection 30 195In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5.5 V SMD/SMT 14.5 V SOT-323-3 12 A 175 W 4 pF 20 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 4 029In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4 930In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4 069In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMA (DO-214AC) 48 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4 046In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 100 V TVS in SMC 2 374In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel SMD/SMT 179 V 111 V SMC (DO-214AB) 28 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 21 925In Stock
12 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11 850In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 85 V TVS 2 306In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 95 V SMC (DO-214AB) 205 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS 2 430In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 58 V TVS 4 703In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS 2 490In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel