Accelerator Cards

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Core Core Type Interface Type Installed RAM Maximum RAM Capacity Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Cooling Method Dimensions
BittWare Accelerator Cards Xilinx UltraScale+ 3/4-Length PCIe Board with 4 QSFP-DD and 4 DIMMs on BittWare Viper Platform including UltraScale PWB: Optimized for VU9P UltraScale FPGA Size/Type Non-Stocked Lead-Time 52 Weeks
3/4 Length, Standard Height Virtex UltraScale+ I2C, USB 512 GB 12 V + 5 C + 35 C Heatsink 10 in x 4.37 in
BittWare Accelerator Cards Xilinx VU9P Speed Grade -2 UltraScale+ 3/4-Length PCIe Board with 4x QSFP-DD and 4x 16GB DDR4 RDIMMs on BittWare Viper Platform (Dual-Slot Passive) Lead-Time 52 Weeks
3/4 Length, Standard Height Virtex UltraScale+ I2C, USB 512 GB 12 V + 5 C + 35 C Heatsink 10 in x 4.37 in
Intel E2100CCQDA2G1HL
Intel Accelerator Cards Intel IPU Adapter E2100-CCQDA2HL, Single
Non-Stocked
Min.: 1
Mult.: 1

PCIe 4x16 Full Heigh, Half Length Intel USB 0 C + 45 C Heatsink 169 mm x 111 mm
Advantech PCIe-3030NP-00A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C625) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3030NP-01A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C626) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3030NP-02A1E
Advantech Accelerator Cards PCIe3.0x8 Crypto/Compression LBG Adapter(C627) Non-Stocked
Min.: 1
Mult.: 1

Advantech PCIe-3031NP-00A1E
Advantech Accelerator Cards PCIe3.0x16 Crypto/Compression LBG Adapter(C627) Non-Stocked
Min.: 1
Mult.: 1

Advantech AMK-A0038
Advantech Accelerator Cards VEGA-330 module and thermal kit for EI-52. Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology FEC Adapter JJACC100 SRL51
ADLINK Technology Accelerator Cards vRAN Accelerator, ACC100, PCIe Gen3 x16, 4G/5G Acceleration Adapter, 16GBit DDR4, 3.3V/12V;MM#99AN5A, Version:A1.1 Non-Stocked
Min.: 1
Mult.: 1
PCIe Gen3x16 3.3 V/12 V
BittWare XUPVV8-0015
BittWare Accelerator Cards BittWare ultra low latency PCIe card with AMD VU9P-3 SCD4821, QDRII+ SRAM & 4x QSFP-DD ports 3In Stock
Min.: 1
Mult.: 1
3/4 Length, Standard Height Virtex UltraScale+ I2C, USB 512 GB 12 V + 5 C + 35 C Heatsink 10 in x 4.37 in
NexCOBOT Accelerator Cards Single Intel MovidiusTM Myriad X VPU mPCIe Card, designed to speed up inferences for deep learning programs Non-Stocked
Min.: 1
Mult.: 1

mPCIe Myriad X VPU PCIe 50.95 mm x 30 mm x 27.2 mm
NexCOBOT Accelerator Cards The EBK-MXM-P16 is NVIDIA MXM3.1 graphic card to PCIe 16x riser NVIDIA MXM3.1 graphic card MXM-T Serial & MXM-P Serial & MXM-R Serial Support MXM type A (82 x 70mm) & type B (82 x 105mm) Support TDP 120W
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1


Axelera AI Accelerator Cards PCIe card with Metis AIPU 1-chip, 16 GB of DRAM and active cooling

PCIe Single-Slot, HHHL PCIe 4 GB or 16 GB 16 GB - 20 C + 80 C
ADLINK Technology Accelerator Cards eGPU with NVidia Quadro RTX A500 Embedded Graphics, GA107

PCIe 4 GB 0 C + 40 C 106 mm x 72 mm x 25 mm