PRFE21000038

Olmatic
188-PRFE21000038
PRFE21000038

Mfr.:

Description:
Embedded Box Computers wiu 1 - 1.2Ghz with Broadcom BCM2837

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 113,63 € 1 113,63 €

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Broadcom
BCM2837
1.2 GHz
1 GB
0 GB
7 V to 24 V
159 mm x 128 mm x 90 mm
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Memory Size: 1 GB
Memory Type: LPDDR2
Series: wiu 1
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

wiu IP69 Waterproof Mini-IPCs with UPS

Olmatic wiu Waterproof Mini-IPCs with UPS are fully sealed, IP69-rated, robust IPCs that continue to operate even in the case of voltage loss, preventing malfunction. These environment-friendly IPCs have high-performance processors with enough working and hard disk space. The fanless concept and ECO design make these IPCs quiet and energy-saving. The minimalist housing and simultaneous design with all common interfaces allow optimal use in mobile and harsh environments. Applications for Olmatic wiu Waterproof Mini-IPCs include industrial, commercial, scientific research, military, public security, service, marine, transportation, mining, and telecommunications markets.