Nero-LP1

Bridgetek
895-NERO-LP1
Nero-LP1

Mfr.:

Description:
Development Boards & Kits - AVR 1A Arduino UNO R3 7V-20V LongShieldPin

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,05 € 26,05 €

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - AVR
RoHS:  
Nero-LP1
Reference Design Boards
AVR
ATmega328, FT231X
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Description/Function: Long shield pins
Dimensions: 68.535 mm x 53.3 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 9 V, 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nero
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

NerO Module

Bridgetek Chip NerO Module is a fully compatible Arduino Uno inspired reference design with an ATMega328 controller and Bridgetek's FT231x USB to UART programming interface. The board is capable of operating at 5V with a switching regulator. The regulator is capable of delivering a 1A output current while remaining cool to the touch. A Micro-B USB connector allows for connecting to a development PC for firmware updating and delivering power over USB to the board.

FEATURED PRODUCTS
BRIDGETEK