EPROM

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 1 479In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube

Microchip Technology EPROM 70NS PLCC IND GRN 1 724In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape, MouseReel
Microchip Technology EPROM 1Mb (128Kx8) OTP 3V 70ns 2 731In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 64 k x 16 Parallel 8 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV010A Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 3V 90ns 480In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V - 40 C + 85 C Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 271In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube
Microchip Technology EPROM 2Mb (256Kx8) OTP 5V 55ns 1 110In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 2Mb (256Kx8) OTP 5V 90ns 651In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns 982In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 256k (32k x 8) OTP Atmel EPROM 55In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V - 40 C + 85 C AT27BV256 Tube
Microchip Technology EPROM 2MB (256Kx8) OTP 5V 55ns 221In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM OTP 2Mb (256K X 8) 5V - 90NS 139In Stock
192Expected 05/06/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 246In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 187In Stock
324Expected 05/06/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 125In Stock
240Expected 18/06/2026
Min.: 1
Mult.: 1

Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 2Mb (128Kx16) OTP 5V 55ns 129In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 OTP 2 Mbit 128 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C2048 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 205In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 3V 90ns 113In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 30 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV040A Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 3V 90ns 339In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 3.6 V, 5.5 V 3 V, 4.5 V 0 C + 85 C AT27LV256A Tube

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 258In Stock
750Expected 20/07/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 147In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 90ns 147In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology AT27C080-90PU
Microchip Technology EPROM 8Mb (1024x 8) OTP 5V 90ns 180In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 8 Mbit 1 M x 8 Parallel 40 mA 13 V 5 V 5 V 0 C + 85 C AT27C080 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns 229In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube
Microchip Technology EPROM 1Mb (128Kx8) OTP 5V 70ns
1 408Expected 04/06/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Tube

Microchip Technology EPROM 70NS PLCC IND GRN
750Expected 06/07/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel