1 mm Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
ABRACON Antennas 2.4GHZ HIGH GAIN 7.29DBI 2 393In Stock
7 500Expected 14/07/2026
Min.: 1
Mult.: 1
: 1 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 8010 GPS/Glonass Ceramic Chip 2 692In Stock
Min.: 1
Mult.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 1 999In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Walsin Antennas PCB Antenna Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
Johanson Technology Antennas ANTENNA CHIP 2.6GHZ WIMAX WLAN Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel