EPCOS / TDK Film Capacitors

Results: 5 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.15uF 100VDC 20% LS 10mm 3 510In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 250VDC 20% LS 5mm 10 454In Stock
Min.: 1
Mult.: 1
Reel: 2 800

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER 427In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.5 mm (0.531 in) General Film Capacitors 350 VAC 10 % 2 Pin 16.3 mm (0.642 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.0091uF 1.6KV 5% 1 824In Stock
Min.: 1
Mult.: 1

9100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 630VDC 0.68uF 10% AEC-Q200 807In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 10 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 1250volts 10% 736In Stock
Min.: 1
Mult.: 1

0.15 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0027uF 10% 1.6kV 600Vrms BULK 284In Stock
Min.: 1
Mult.: 1

2700 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3.9nF 10% 700VAC MKP AEC-Q200 553In Stock
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 700 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 6.8NF 10% 600V FILM CAP MKP BOXED 3 216In Stock
Min.: 1
Mult.: 1

6800 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 33In Stock
640Expected 28/07/2026
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 1000V 120uF 10% PEC MKP DC LSI 24In Stock
Min.: 1
Mult.: 1

120 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
EPCOS / TDK Film Capacitors 350VAC 30uF 10% LS 52.5mm 16In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 10 mOhms 50 mm (1.969 in) Straight + 85 C B32354* - MKP AC Boxed Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 5% 1 084In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 250volts 5% 236In Stock
1 280Expected 03/09/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0039uF 100volt 10% 9 484In Stock
Min.: 1
Mult.: 1
Reel: 3 200

3900 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 22NF 5% 1600Vdc LS 15mm 1 075In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) 18 mm x 11 mm x 18.5 mm Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7UF 5% 400V FILM CAP MKP BOXED 196In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 200 VAC 5 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP SNUBBER 1.5 F 10 1000Vdc 4In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 10% 1kV 500Vrms 3 613In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 500 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP 1.8nF 5% 600VAC LS 10mm 2 967In Stock
Min.: 1
Mult.: 1
Reel: 830

1800 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.047uF 10% 630V 250Vrms AMMO 2 672In Stock
Min.: 1
Mult.: 1
Reel: 680

0.047 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15UF 10% 520V FILM CAP MKP BOXED 3 654In Stock
Min.: 1
Mult.: 1

0.15 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 277 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 220NF 5% 630Vdc LS 15mm 2 899In Stock
Min.: 1
Mult.: 1
Reel: 750

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Power Factor Correction Film Capacitors 310 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 5.0uF 10% 300volt MKP DCLink LS=27.5mm 887In Stock
Min.: 1
Mult.: 1

5 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 4 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 630volts 10% LS=27.5mm 477In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 23 mm (0.906 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 100 C B32684 Bulk