EMCP101G1R0D1GV001T

Johanson Dielectrics
605-EMCP101G1R0D1GV0
EMCP101G1R0D1GV001T

Mfr.:

Description:
Feed Through Capacitors X2Y 0603 1.0PF 100V NP0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 917

Stock:
3 917 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,345 € 3,45 €
0,236 € 23,60 €
0,193 € 96,50 €
0,178 € 178,00 €
0,172 € 344,00 €
Full Reel (Order in multiples of 4000)
0,146 € 584,00 €
0,138 € 1 104,00 €
0,131 € 3 144,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
1 pF
100 VDC
SMD/SMT
0.5 %
4 Terminal
0603 (1608 metric)
1.626 mm
0.899 mm
0.66 mm
X2Y Capacitor Filters
0.457 mm
- 55 C
+ 125 C
C0G (NP0)
EM
Reel
Cut Tape
Brand: Johanson Dielectrics
Insulation Resistance: 1 kOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: X2Y
Part # Aliases: 101X14N1R0DV4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
USHTS:
8532240020
MXHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.