LB Series Power Inductors - SMD

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 1207 3.3uH 0.143ohms 20% 0.56A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 3.3 uH 20 % 560 mA 110 mOhms - 40 C + 105 C 54 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 47uH 1.196ohms 10% 0.205A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 47 uH 10 % 205 mA 920 mOhms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T470M RPLCMT PN 1207 47uH 1196mOhms 205mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 20 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T471M RPLCMT PN 1207 470uH 18.2Ohms 54mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 470 uH 20 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 4.7uH 169mOhms 20%Tol 55mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1007 (2518 metric) 4.7 uH 20 % 550 mA 169 mOhms - 40 C + 105 C 41 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T680M RPLCMT PN 1207 68uH 1937mOhms 145mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 68 uH 20 % 145 mA 1.94 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 68uH 1.937ohms 20% 0.145A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 68 uH 20 % 145 mA 1.49 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 680uH 22.1ohms 10% 45mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 680 uH 10 % 45 mA 17 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T681M RPLCMT PN 1207 680uH 22.1Ohms 45mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 680 uH 20 % 45 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 680uH 22.1ohms 20% 45mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Unshielded 680 uH 20 % 45 mA 17 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T151M RPLCMT PN 1207 150uH 4160mOhms 105mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 150 uH 20 % 105 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel