DRQ10-S Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-15 Vdc, 0.333A, dual regulated output SIP 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 15 Vdc, 0.666A single regulated output SIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 666 mA 666 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, SIP 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 15 Vdc, 0.666A single regulated output SIP 10In Stock
14Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-15 Vdc, 0.333A, dual regulated output SIP 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 12 Vdc 0.833A single regulated output SIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 833 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 12 Vdc, 0.833A single regulated output SIP 3In Stock
84On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 3In Stock
28On Order
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 5 Vdc, 2 A, single regulated output, SIP 40In Stock
98On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 3.3 Vdc, 2 A, single regulated output, SIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6.6 W 24 V 9 V 36 V 3 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 3.3 Vdc, 2 A, single regulated output, SIP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6.6 W 48 V 18 V 75 V 3 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial DRQ10-S