TRACO Power DC/DC Converters - SMD

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2 204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1 535In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 157In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial + 71 C - 40 C TES 3WI
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 791In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 2W 9-18Vin +/-12V +/-83mA SMD-16 Med 318In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 18-36Vin 5Vout 200mA 1W Iso Reg SMT 763In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 36 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRN 1SM
TRACO Power DC/DC Converters - SMD 2W 4.5-13.2Vin 5Vout 400mA SMD Iso Reg 211In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 13.2 V 5 V 400 mA 1.6 kV 11.9 mm 11.3 mm 7.6 mm Industrial + 90 C - 40 C TRS 2
TRACO Power DC/DC Converters - SMD 9-18Vin 12V 167mA 2W SMD-16 Iso Med 220In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical + 95 C - 40 C TIM 2SM
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 36 V 15 V 335 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 71 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 167mA 2W SMT Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-15Vout +/-67mA 2W SMT Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 12 V 15 V 67 mA - 15 V 67 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial + 85 C - 40 C TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial + 85 C - 40 C TES 2H
TRACO Power DC/DC Converters - SMD 18-75Vin 5Vout 400mA 2W SMT Iso 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 18-75Vin 24Vout 83mA 2W SMT Iso 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial + 85 C - 40 C TES 5WI
TRACO Power DC/DC Converters - SMD 9-36Vin 15Vout 134mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial + 71 C - 40 C TES 3WI
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 83mA 2W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 12 V 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial + 80 C - 40 C TMR 2WISM
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.75 V 32 V 1.8 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9.24 mm (0.364 in) Industrial + 90 C - 40 C TSR 0.5SM