TRACO Power DC/DC Converters - Through Hole

Results: 4 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 4.5 VDC 18 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial + 105 C - 40 C TMR 8WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 117In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEL 15WIN
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 9 V 36 V 12 V 1.25 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEL 15WIN
TRACO Power DC/DC Converters - Through Hole 25W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 277In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 9 V 36 V 5 V 5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial + 80 C - 40 C THL 25WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEL 15N
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 289In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 V 36 V 24 V 2.08 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial + 80 C - 40 C TEN 50WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.67 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 20WIN
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 299In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 30
TRACO Power DC/DC Converters - Through Hole 40W 18-36Vin 24V 1666mA TH Iso 2x1 356In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 18 V 36 V 24 V 1.67 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 40E
TRACO Power DC/DC Converters - Through Hole 100W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 135In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 9 V 75 V 12 V 8.35 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C TEP 100UIR
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 302In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 24 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 80 C - 40 C THN 30
TRACO Power DC/DC Converters - Through Hole 150W 14-160Vin 12V 12.5A Half Brick Railway Approval 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 14 V 160 V 12 V 12.5 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 13 mm (0.512 in) Industrial + 105 C - 40 C TEP 150UIR
TRACO Power DC/DC Converters - Through Hole 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 156In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 18 V 36 V 12 V 8.4 A 2.25 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 75 C - 40 C TEP 100
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 458In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C THD 12
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1 343In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial + 85 C - 40 C TMR 2WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 414In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C THD 12WI
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 24V 83mA SIP8 Iso Reg 2 861In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial + 93 C - 40 C TEC 2WI
TRACO Power DC/DC Converters - Through Hole 40W 18-36Vin +/-24V +/-833mA TH Iso 2x1 556In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 36 V 24 V 833 mA - 24 V 833 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 40E
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5.1V 4A 20W 1x1 Iso Railway 402In Stock
20Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 5.1 V 4 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial + 65 C - 40 C THN 20WIR
TRACO Power DC/DC Converters - Through Hole 200W 14-160Vin 5V 40A Half Brick Railway Approval 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 14 V 160 V 5 V 40 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 13 mm (0.512 in) Industrial + 105 C - 40 C TEP 200UIR
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 461In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 20WIN
TRACO Power DC/DC Converters - Through Hole 4.75-36Vin 3.3V 2A switching regulator 6 200In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.75 V 36 V 3.3 V 2 A SIP-3 14 mm (0.551 in) 7.5 mm (0.295 in) 10.1 mm (0.398 in) Industrial + 85 C - 40 C TSR 2
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 15V 2A 1X1 Metal Case Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 15 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C THL 30WI
TRACO Power DC/DC Converters - Through Hole 8.9W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 3.3 V 2.7 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C THD 10WIN
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 36 V 75 V 12 V 4.17 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial + 85 C - 40 C TEN 50