MCP660 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP E temp 38In Stock
576Expected 13/03/2026
Min.: 1
Mult.: 1

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp 225In Stock
Min.: 1
Mult.: 1

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP E temp 178In Stock
Min.: 1
Mult.: 1

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP w/CS E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB QFN-16 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP E temp Non-Stocked Lead-Time 5 Weeks
Min.: 2 600
Mult.: 2 600
Reel: 2 600

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Triple 60MHz OP E temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

3 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP660 AEC-Q100 Reel