OPA2188 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDGKR 1 702In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Tube
Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AID
11 991Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDGKT
7 494Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel