CMPA0760020F-AMP

MACOM
941-CMPA0760020F-AMP
CMPA0760020F-AMP

Mfr.:

Description:
RF Development Tools AMPLIFIER, GaN MMIC, 0.7-6.0GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
92 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 388,56 € 1 388,56 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
RoHS:  
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CMPA0760020F-AMP Evaluation Board

MACOM CMPA0760020F-AMP Evaluation Board is designed to evaluate and demonstrate the CMPA0760020F amplifier. The CMPA0760020F-AMP is an evaluation board for the CMPA0760020F amplifier. The CMPA0760020F-AMP features CW operation, 25W Psat, 36% PAE, and 21dB LSG. This CMPA0760020F-AM operates at -55°C to +150°C storage temperature range 31V drain voltage and -1V gate voltage. The CMPA0760020F-AMP is ideally used in electronic warfare, military communications, ISM amplifiers, and EMC amplifiers.