RISC Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 297In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 RISC 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 430In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 687In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 384In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 44 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,12b ADCC,UTMR,DAC,Comp,PWM,CCP,CWG, HLT,WWDT,SCAN/CRC, 706In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 44 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 278In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 187In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 280In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O - 40 C + 125 C Tray

Espressif Systems RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C 4 316In Stock
Min.: 1
Mult.: 1
: 5 000

RF System on a Chip - SoC SMD/SMT QFN-32 RISC 32 bit 160 MHz 2 MB - 40 C + 105 C Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo 8 121In Stock
20 000Expected 01/06/2026
Min.: 1
Mult.: 1
: 5 000

RF System on a Chip - SoC SMD/SMT QFN-48 RISC 32 bit 240 MHz 448 kB 16 kB, 520 kB 12 bit 34 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4 120In Stock
Min.: 1
Mult.: 1
: 2 000

RF System on a Chip - SoC SMD/SMT LGA-48 RISC 32 bit 240 MHz 4 MB 2 MB - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 205In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 4 kB 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1 531In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 1 002In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 RISC 16 bit 16 MHz 128 kB 2 kB 12 bit 48 I/O - 55 C + 95 C Reel, Cut Tape, MouseReel
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 509In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU Through Hole DIP-40 RISC 32 bit 80 MHz 32 kB 32 kB No ADC 32 I/O - 55 C + 125 C
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1 029In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 491In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-28 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1 533In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O - 40 C + 85 C Tube
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 670In Stock
2 000Expected 13/07/2026
Min.: 1
Mult.: 1
: 2 000

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 2 MB - 40 C + 105 C Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 725In Stock
2 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2 000

RF System on a Chip - SoC SMD/SMT QFN-56 RISC 240 MHz - 40 C + 85 C Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC GSMA eSIM system-on-chip for secure M2M industrial applications 3 215In Stock
8 480On Order
Min.: 1
Mult.: 1
: 4 000

RF System on a Chip - SoC SMD/SMT VFDFPN-8 RISC 32 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 137In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 RISC 32 bit 50 MHz 512 kB 64 kB 10 bit 81 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1 169In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-20 RISC 8 bit 64 MHz 64 kB 4 kB 12 bit 18 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 12In Stock
3 300Expected 27/05/2026
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT VQFN-20 RISC 8 bit 32 MHz 14 kB 1 kB 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 545In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 RISC 8 bit 32 MHz 7 kB 512 B 10 bit 26 I/O - 40 C + 85 C Tube