Automotive Power Inductors - SMD

Results: 6 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD SMD6360(2524)SizeTmax=4.8mmItemp=3100mAIsat=3.1mADCR=0.0351ohmMax.150degC 700In Stock
Min.: 1
Mult.: 1
: 1 000

6.8 uH 30 % 2.5 A 3.1 A - 40 C + 150 C Standard 6.3 mm 6 mm 4.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD SMD6360(2524)SizeTmax=4.8mmItemp=1000mAIsat=0.9mADCR=0.286ohmMax.150degC 700In Stock
Min.: 1
Mult.: 1
: 1 000

68 uH 20 % 800 mA 900 mA - 40 C + 150 C Standard 6.3 mm 6 mm 4.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 140In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.3A 200 mOhms 28 746In Stock
34 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.25 A 200 mOhms 1.3 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 0.286ohm 0.67A AEC-Q200 148 455In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 900 mA 286 mOhms 790 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 44 291In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3.3uH 740mA POWRTRN AEC-Q200 17 175In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0805 (2012 metric) 3.3 uH 20 % 740 mA 460 mOhms - 55 C + 150 C 70 MHz Standard 2 mm 1.25 mm 0.9 mm AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 265 719In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 845 mOhms 250 mA - 55 C + 150 C 27 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 7uH Shld 30% 4.35A 27mOhms 14 391In Stock
Min.: 1
Mult.: 1
: 250

Power Inductor 10 mm x 3.8 mm x 10.2 mm Shielded 7 uH 30 % 4.35 A 27 mOhms 5.6 A - 40 C + 85 C 33 MHz Standard 10.2 mm 10 mm 3.8 mm Ferrite MSS1038 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 0.7A 640mOhms 2 394In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 47 uH 20 % 700 mA 640 mOhms 500 mA - 40 C + 85 C 14 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite AEC-Q200 DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 940mA 260 mOhms 11 136In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1515 (4040 metric) Shielded 15 uH 20 % 1.12 A 260 mOhms 940 mA - 40 C + 125 C 32 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 1.3A 180mOhms AECQ2 3 903In Stock
Min.: 1
Mult.: 1
: 350

Power Inductor 2424 (6060 metric) Shielded 33 uH 20 % 1.3 A 180 mOhms 1.5 A - 40 C + 85 C 16 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 440mOhms AECQ2 5 020In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 750 mA 440 mOhms 730 mA - 40 C + 125 C 48 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 900mA 160mOhms 7 917In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 15 uH 20 % 1.4 A 160 mOhms 900 mA - 40 C + 85 C 32 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 220nH Unshld 5% 600mA 240mOhms 6 559In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 0402 (1005 metric) Unshielded 220 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 1.56 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 220mOhms AECQ2 3 892In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 1.1 A 220 mOhms 1.4 A - 40 C + 85 C 130 MHz Standard 3 mm 3 mm 1 mm Ferrite AEC-Q200 LPS3010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 110mOhms AECQ2 12 354In Stock
14 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 1.4 A 110 mOhms 2.1 A - 40 C + 125 C 110 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 370mA 1.4 Ohms 5 685In Stock
6 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 500 mA 1.4 Ohms 370 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 1.15A 245mOhms AECQ2 11 937In Stock
11 900Expected 16/10/2026
Min.: 1
Mult.: 1
: 350

Power Inductor 2424 (6060 metric) Shielded 47 uH 20 % 1.15 A 245 mOhms 1.2 A - 40 C + 85 C 13 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.7uH Shld 20% 1.9A 90mOhms 3 185In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor Nonstandard Shielded 4.7 uH 20 % 1.9 A 90 mOhms 1.5 A - 40 C + 85 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 5 525In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Unshld 20% 1.6A 200mOhms 1 209In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

Power Inductor 3.3 mm x 1.4 mm x 3.3 mm Unshielded 2.2 uH 20 % 1.3 A 200 mOhms 1.6 A - 40 C + 85 C 90 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite AEC-Q200 DO3314 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 2.2A 105mOhms 2 797In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 2424 (6060 metric) Shielded 10 uH 20 % 1.3 A 105 mOhms 2.7 A - 40 C + 85 C 35 MHz Standard 6 mm 6 mm 2.4 mm Ferrite LPS6225 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 2.8A 95mOhms 1 912In Stock
Min.: 1
Mult.: 1
: 750

Power Inductor 2424 (6060 metric) Shielded 6.8 uH 20 % 1.3 A 95 mOhms 2.8 A - 40 C + 85 C 40 MHz Standard 6 mm 6 mm 2.4 mm Ferrite LPS6225 Reel, Cut Tape, MouseReel