SLS-R

3M Electronic Specialty
517-SLS-R
SLS-R

Mfr.:

Description:
Labels & Industrial Warning Signs WRITE-ON REFILL ROLL

Product Attribute Attribute Value Select Attribute
3M
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels, Write On
Industrial
White
25 mm
58 mm
Brand: 3M Electronic Specialty
Packaging: Each
Product Type: Labels
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05400749654 7000058135
Unit Weight: 83,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
4821100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,36 € 61,36 €
50,16 € 501,60 €
48,25 € 965,00 €
47,66 € 2 383,00 €
46,84 € 4 684,00 €
46,34 € 9 268,00 €
500 Quote