uLCD-24PTU

4D Systems
971-ULCD-24PTU
uLCD-24PTU

Mfr.:

Description:
Display Modules 2.4" QVGA Intell Tch Screen LCD Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
microLCD
TFT-LCD Displays
Resistive
2.4 in
240 x 320
4-Wire, I2C
Backlighting: LED
Brand: 4D Systems
Dimensions: 74.75 mm x 44.7 mm x 15.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 125 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,21 € 69,21 €
57,44 € 574,40 €

Similar Product

4D Systems gen4-uLCD-24PT
4D Systems
Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded PICASO processor and Resistive Touch panel