MX1A-E1NW

CHERRY
540-MX1A-E1NW
MX1A-E1NW

Mfr.:

Description:
Pushbutton Switches - Board Mount Full Travel, Mech. KeyswitchClick Tactile Feel (Blue stem), 60cNNo LED, No DiodeFixation Pins for PCB Mounting

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches - Board Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MX
Non-Illuminated
SPST
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Actuator Style: Without Cap
Brand: CHERRY
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic (TP)
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Part # Aliases: MX1AE1NW
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: