7-967288-1

TE Connectivity / Raychem
571-7-967288-1
7-967288-1

Mfr.:

Description:
Headers & Wire Housings MQS/JPT ST-WANN134P HYBRID TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
134 Position
2.54 mm, 5 mm
4 Row
Through Hole
Solder Pin
Horizontal
Tin
MQS
MQS
Wire-to-Board
- 40 C
+ 130 C
Tray
Brand: TE Connectivity / Raychem
Flammability Rating: UL 94 HB
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 12 VDC
Unit Weight: 61,716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 331

Stock:
331
Can Dispatch Immediately
On Order:
400
Expected 21/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
12,63 € 126,30 €
12,19 € 304,75 €
10,55 € 527,50 €
10,04 € 1 004,00 €
9,53 € 4 765,00 €
8,49 € 8 490,00 €