DRC26-40SA

TE Connectivity / DEUTSCH
571-DRC26-40SA
DRC26-40SA

Mfr.:

Description:
Automotive Connectors 40P PLUG ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Socket (Female)
DRC
Bulk
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Current Rating: 7.5 A
Flammability Rating: UL 94
Height: 32.64 mm
Housing Material: Polyamide (PA)
IP Rating: IP68
Length: 27.94 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 4.42 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DEUTSCH
Type: Plug
Voltage Rating: 150 V
Width: 68.58 mm
Wire Gauge Range: 22 AWG to 16 AWG
Part # Aliases: ZPF000000000131316 DRC26-40SA-LS DRC26-40SA-L
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 16- and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,01 € 15,01 €
12,75 € 127,50 €
11,95 € 298,75 €
11,38 € 569,00 €
10,84 € 1 084,00 €
10,16 € 2 540,00 €
10,00 € 5 000,00 €