VAOL-5EUV0T4

593-VAOL5EUV0T4
VAOL-5EUV0T4

Mfr.:

Description:
UV LEDs Ultraviolet (UV) 405nm 200mcd 15deg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: UV LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
T-1 3/4 (5 mm)
Ultraviolet (NUV)
20 mA
3 V
405 nm
15 deg
120 mW
5.9 mm
8.6 mm
5.9 mm
- 20 C
+ 80 C
5 mm
Dome
Water Clear
Bulk
Brand: VCC
Lens Colour: Colorless
Luminous Intensity: 200 mcd
Moisture Sensitive: Yes
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UV LEDs

VCC Ultraviolet (UV) LED series demonstrates high resistance to shock and vibration vs. traditional filament-based light sources, making them more reliable in the field. The VCC UV LED series provides low power consumption and is ideal for portable, battery-operated, or handheld devices. These UV LEDs are available in 3mm and 5mm thru-hole packages with wavelengths of 385nm and 405nm. Both VCC LED package styles are available with a narrow 15° and slightly wider 30º viewing angle.

Availability

Stock: