HCPL-0930-000E

Broadcom / Avago
630-HCPL-0930-000E
HCPL-0930-000E

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS:  
HCPL
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
8 uA, 3.3 mA
15 ns
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
8,17 € 81,70 €
7,61 € 190,25 €
6,98 € 698,00 €
6,64 € 1 992,00 €
6,52 € 3 260,00 €
6,37 € 6 370,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,47 €
Min:
1

Similar Product

Broadcom / Avago HCPL-0930-500E
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd