PEC16-4020F-N0024

Bourns
652-PEC16-4020FN0024
PEC16-4020F-N0024

Mfr.:

Description:
Encoders 20MM SHAFT NO switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC16
PCB Mount
Contacting Encoders
Incremental
24 PPR
Mechanical
No Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
100000 Cycles
IP40
Tray
Brand: Bourns
Dimensions: 16 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 50
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is changing the color of the plastic used to mold
the base of the part from gray to green. The formulation of the
base material will not change. This color change does not affect
form, fit or function of the product. The product remains RoHS
compliant with the color change. There are no changes to prices,
minimums or multiples. Product with the color change will begin
shipping with all current and new orders.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0610-25

Compliance Codes
TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC Rotary Encoders

Bourns Pro Audio PEC Rotary Encoders feature a compact design, long life, high reliability, and low cost compared to optical type encoders. Available in a wide variety of configurations. The Bourns Pro Audio PEC Series Rotary Encoders are incremental encoders with a 2-bit gray code output, 3Ω max closed circuit resistance, and a contact rating of 1mA @ 5VDC. Also available is the PES12 series, a 12mm incremental shaftless encoder with detent option.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 196
Expected 22/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,44 € 7,20 €
1,37 € 13,70 €
1,17 € 29,25 €
1,09 € 54,50 €
0,972 € 97,20 €
0,903 € 225,75 €
0,856 € 428,00 €
0,843 € 843,00 €

Similar Products