DS1E-S-DC12V

Panasonic Industry
769-DS1E-S-DC12V
DS1E-S-DC12V

Mfr.:

Description:
Low Signal Relays - PCB 2A 12VDC SPDT NON-LATCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
2 A
2 A
2 A
16.7 mA
Non-Latching
200 mW
Solder Pin
Brand: Panasonic Industry
Coil Resistance: 720 Ohms
Contact Material: Silver (Ag) with Gold Plating
Enclosure Type: Flux Resistant
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 090

Stock:
1 090
Can Dispatch Immediately
On Order:
650
Expected 25/01/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,35 € 13,35 €
12,82 € 320,50 €
12,29 € 614,50 €
11,74 € 1 174,00 €
11,12 € 2 780,00 €
10,74 € 5 370,00 €
2 500 Quote