AMDLA4012S-R47MT

ABRACON
815-AMDLA4012S-R47MT
AMDLA4012S-R47MT

Mfr.:

Description:
Power Inductors - SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.4 mm x 4 mm
Shielded
470 nH
20 %
20 mOhms
13 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1 mm
Metal Alloy
AMDLA4012S
Reel
Cut Tape
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molded Inductors

Abracon Molded Inductors offer a 100kHz to 5MHz maximum switching frequency range and up to 30% tolerance rating. These compact, low-profile inductors feature shielded construction, soft saturation, and high efficiency. Abracon molded inductors are separated into AMDLA and AMELA versions. AMDLA inductors meet the performance, reliability, and cost needs of some of the most challenging design-constrained applications in the consumer electronics and industrial markets. AMELA inductors are ideal for use in handheld consumer electronics and IoT wearable markets.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

In Stock: 2 260

Stock:
2 260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,65 € 6,50 €
0,597 € 14,93 €
0,482 € 48,20 €
0,456 € 114,00 €
0,39 € 195,00 €
0,347 € 347,00 €
Full Reel (Order in multiples of 4000)
0,336 € 1 344,00 €