AX7DAF1-1124.0000

ABRACON
815-AX7DAF11124
AX7DAF1-1124.0000

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 1124MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
AX7
Cut Tape
Brand: ABRACON
Factory Pack Quantity: 50
Subcategory: Oscillators
Tradename: ClearClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AX7 ClearClock™ Ultra-Low Jitter Oscillators

Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 748,00 €
14,90 € 3 725,00 €
14,71 € 7 355,00 €
2 500 Quote

Similar Products