FO3HSCBE25.0-T1

ABRACON
559-FO3HSCBE25.0-T1
FO3HSCBE25.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 50ppm -10C - 70C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
FO3HS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 13 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 27,631 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,25 € 12,50 €
1,14 € 28,50 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,929 € 929,00 €
0,86 € 1 720,00 €
0,825 € 4 125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products