PXES-2785/PXES-2780 Rack-Mount Kit

ADLINK Technology
976-PXES2785/PXES278
PXES-2785/PXES-2780 Rack-Mount Kit

Mfr.:

Description:
Modules Accessories PXES-2785/PXES-2780 19-inch rack-mount kitRack-mount kit for PXES-2785/PXES-2780 and 19-inch rack.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Modules Accessories
0 C
+ 55 C
Brand: ADLINK Technology
Description/Function: 18-Slot 3U 24GB/s PXI Express Chassis
Dimensions: 480.5 mm x 444.4 mm x 177.8 mm
For Use With: cPCI, PICMG 2.0, PXI-5 Specifications
Operating Supply Voltage: 100 VAC to 240 VAC
Product: 3U PXIe Chassis
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,48 € 366,48 €
334,71 € 3 347,10 €
324,93 € 8 123,25 €
50 Quote