XA6SLX45-2FGG484Q

AMD / Xilinx
217-A6SLX45-2FGG484Q
XA6SLX45-2FGG484Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX45-2FGG484Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX45
43661 LE
6822 ALM
2.04 Mbit
320 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Distributed RAM: 401 kbit
Embedded Block RAM - EBR: 2088 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3411 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 26,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,95 € 154,95 €
152,74 € 1 527,40 €
149,49 € 3 737,25 €