XA7S50-2CSGA324I

AMD / Xilinx
217-XA7S50-2CSGA324I
XA7S50-2CSGA324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7S50-2CSGA324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7S50
52160 LE
8150 ALM
2.64 Mbit
210 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
CSGA-324
Brand: AMD / Xilinx
Distributed RAM: 600 kbit
Embedded Block RAM - EBR: 2700 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4075 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 24,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spartan®-7 Field Programmable Gate Arrays

Xilinx Spartan®-7 Field Programmable Gate Arrays feature a MicroBlaze™ soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The Spartan-7 offer integrated analogue-to-digital converters, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices. Spartan-7 devices enable key connectivity and processing applications in industrial, automotive, consumer, and communications markets. Spartan-7 is among four FPGA families (Virtex-7, Artix-7, and Kintex-7 are the others) that address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal-processing capability.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,03 € 84,03 €
80,68 € 2 017,00 €
79,68 € 7 968,00 €
252 Quote