N3030 RFI

APM HEXSEAL
608-N3030-RFI
N3030 RFI

Mfr.:

Description:
Switch Fixings SILICONE PUSHBUTTON SWITCH BOOT-EMI/RFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot
Pushbutton Switches
N30
Brand: APM HEXSEAL
Color: Gray
Height: 0.625 in
Length: 15.88 mm
Material: Silicone Rubber
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 13.89 mm
Part # Aliases: N3030 RFI 2
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
9,49 € 94,90 €
9,25 € 231,25 €
9,11 € 455,50 €
9,06 € 906,00 €